BAT54C-01RFG
vs
BAT54CFILM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
STMICROELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-40 °C
Output Current-Max
0.1 A
0.3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Power Dissipation-Max
0.23 W
0.25 W
Rep Pk Reverse Voltage-Max
30 V
40 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
STMicroelectronics
Forward Voltage-Max (VF)
0.9 V
Non-rep Pk Forward Current-Max
1 A
Qualification Status
Not Qualified
Compare BAT54C-01RFG with alternatives
Compare BAT54CFILM with alternatives