BAT54C
vs
BAT54CM,315
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PROMAX-JOHNTON CORP
|
NEXPERIA
|
Package Description |
PLASTIC PACKAGE-3
|
1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PBCC-N3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
DFN
|
Manufacturer Package Code |
|
SOT883
|
Samacsys Manufacturer |
|
Nexperia
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
0.25 W
|
Reference Standard |
|
IEC-60134
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BAT54C with alternatives
Compare BAT54CM,315 with alternatives
-
BAT54CM,315 vs BAT54C,215
-
BAT54CM,315 vs UBAT54C
-
BAT54CM,315 vs BAT54C/T4
-
BAT54CM,315 vs BAT54C-01RF
-
BAT54CM,315 vs BAT54C-AU_R2_000A1
-
BAT54CM,315 vs BAT54C,235
-
BAT54CM,315 vs BAT54CTF2
-
BAT54CM,315 vs BAT54CL99Z
-
BAT54CM,315 vs BAT54CXV3T1G