BAT54C vs BAT54C feature comparison

BAT54C Promax-Johnton Electronic Corporation

Buy Now Datasheet

BAT54C Continental Device India Ltd

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP CONTINENTAL DEVICE INDIA LTD
Package Description PLASTIC PACKAGE-3 SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 3
Application GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 0.6 A
Number of Phases 1
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.23 W
Reference Standard IATF 16949
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 25 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAT54C with alternatives

Compare BAT54C with alternatives