BAT54C vs BAT54C_NL feature comparison

BAT54C Daco Semiconductor Co Ltd

Buy Now Datasheet

BAT54C_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC PACKAGE-3 SOT-23, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.24 V
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Power Dissipation-Max 0.29 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare BAT54C with alternatives

Compare BAT54C_NL with alternatives