BAT54C/G vs BAT54CXV3T1 feature comparison

BAT54C/G Nexperia

Buy Now Datasheet

BAT54CXV3T1 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 NOT SPECIFIED
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SC-89
Package Description R-PDSO-F3
Pin Count 3
Manufacturer Package Code CASE 463C-03
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-F3
Number of Elements 2
Number of Terminals 3
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.24 W
Qualification Status COMMERCIAL
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL

Compare BAT54C/G with alternatives