BAT54C/G NexperiaBuy Now Datasheet |
BAT54CT Secos CorporationBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | NEXPERIA | SECOS CORP |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Base Number Matches | 1 | 11 |
Rohs Code | Yes | |