BAT54AWT1
vs
BAT54AWT/R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
NEXPERIA
Part Package Code
SC-70 (SOT-323) 3 LEAD
Package Description
MINIATURE, CASE 419-04, SC-70, 3 PIN
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
419-04
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
2
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Power Dissipation-Max
0.2 W
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
3
1
Rohs Code
Yes
Date Of Intro
2017-02-01
Number of Phases
1
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101; IEC-60134
Compare BAT54AWT1 with alternatives
Compare BAT54AWT/R with alternatives