BAT54ATC vs BAT54ALT3 feature comparison

BAT54ATC Diodes Incorporated

Buy Now Datasheet

BAT54ALT3 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ON SEMICONDUCTOR
Package Description R-PDSO-G3 MINIATURE, CASE 318-08, TO-236, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature LOW NOISE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.33 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
Forward Voltage-Max (VF) 0.24 V
JEDEC-95 Code TO-236AB
Non-rep Pk Forward Current-Max 0.6 A
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) 235
Rep Pk Reverse Voltage-Max 30 V

Compare BAT54ATC with alternatives

Compare BAT54ALT3 with alternatives