BAT54ATB_R2_00001 vs BAT54A-TP feature comparison

BAT54ATB_R2_00001 PanJit Semiconductor

Buy Now Datasheet

BAT54A-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-F3 PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 3
Samacsys Manufacturer MCC
Forward Voltage-Max (VF) 0.4 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs
Terminal Finish MATTE TIN

Compare BAT54ATB_R2_00001 with alternatives

Compare BAT54A-TP with alternatives