BAT54AT/R vs BAT54A212 feature comparison

BAT54AT/R Philips Semiconductors

Buy Now Datasheet

BAT54A212 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.8 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Base Number Matches 2 1
Package Description R-PDSO-G3
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.23 W
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs
Terminal Form GULL WING
Terminal Position DUAL

Compare BAT54A212 with alternatives