BAT54APBF vs BAT54T feature comparison

BAT54APBF International Rectifier

Buy Now Datasheet

BAT54T Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP RECTRON LTD
Package Description R-PDSO-G3 SOT-523, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY
Configuration COMMON ANODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 1 A 0.6 A
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W 0.15 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 16
Application FAST RECOVERY
Breakdown Voltage-Min 30 V
JESD-609 Code e3
Number of Phases 1
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 25 V
Terminal Finish Matte Tin (Sn)

Compare BAT54APBF with alternatives

Compare BAT54T with alternatives