BAT54ADWT/R7 vs BAT54C feature comparison

BAT54ADWT/R7 PanJit Semiconductor

Buy Now Datasheet

BAT54C Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description R-PDSO-G6
Pin Count 6
Reach Compliance Code compliant compliant
Configuration 2 BANKS, COMMON ANODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V
JESD-30 Code R-PDSO-G6 R-PDSO-G3
Number of Elements 4 2
Number of Terminals 6 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.225 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 56
ECCN Code EAR99
HTS Code 8541.10.00.70
Moisture Sensitivity Level 1
Reverse Recovery Time-Max 0.005 µs

Compare BAT54ADWT/R7 with alternatives

Compare BAT54C with alternatives