BAT54ADW-7-F vs BAT54DW-TP feature comparison

BAT54ADW-7-F Diodes Incorporated

Buy Now Datasheet

BAT54DW-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
DIODES INC MICRO COMMERCIAL COMPONENTS CORP
SOT-363, 6 PIN ROHS COMPLIANT, PLASTIC PACKAGE-6
6 6
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
8 Weeks
Diodes Incorporated MCC
FAST SWITCHING
GENERAL PURPOSE GENERAL PURPOSE
30 V
2 BANKS, COMMON ANODE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.24 V 1 V
R-PDSO-G6 R-PDSO-G6
e3 e3
1 1
0.6 A 0.6 A
4 2
1 1
6 6
125 °C 150 °C
-65 °C -65 °C
0.2 A 0.2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
0.2 W 0.2 W
Not Qualified Not Qualified
30 V 30 V
2 µA 2 µA
0.005 µs 0.005 µs
25 V
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
30 10
1 1

Compare BAT54ADW-7-F with alternatives

Compare BAT54DW-TP with alternatives