BAT54ADW-7-F vs BAS85 feature comparison

BAT54ADW-7-F Diodes Incorporated

Buy Now Datasheet

BAS85 EIC Semiconductor Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
DIODES INC EIC SEMICONDUCTOR CO LTD
SOT-363, 6 PIN SOD-80C, 2 PIN
6
compliant compliant
EAR99 EAR99
8541.10.00.70
8 Weeks
Diodes Incorporated EIC Semiconductor
FAST SWITCHING
GENERAL PURPOSE GENERAL PURPOSE
30 V 30 V
2 BANKS, COMMON ANODE, 2 ELEMENTS SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.24 V 0.8 V
R-PDSO-G6 O-LELF-R2
e3
1
0.6 A 0.6 A
4 1
1 1
6 2
125 °C 125 °C
-65 °C
0.2 A 0.2 A
PLASTIC/EPOXY GLASS
RECTANGULAR ROUND
SMALL OUTLINE LONG FORM
260 NOT SPECIFIED
0.2 W 0.2 W
Not Qualified
30 V 30 V
2 µA 2 µA
0.005 µs 0.005 µs
25 V 25 V
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN
GULL WING WRAP AROUND
DUAL END
30 NOT SPECIFIED
1 23
ISOLATED

Compare BAT54ADW-7-F with alternatives