BAT54ADW-13 vs BAT54ADW feature comparison

BAT54ADW-13 Diodes Incorporated

Buy Now Datasheet

BAT54ADW Transys Electronics Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC TRANSYS ELECTRONICS LTD
Package Description R-PDSO-G6 SOT-363, 6 PIN
Pin Count 6
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature FAST SWITCHING
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration 2 BANKS, COMMON ANODE, 2 ELEMENTS 2 BANKS, COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 12
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 1 V
Number of Phases 1
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V

Compare BAT54ADW-13 with alternatives