BAT54A
vs
CBAT54ATIN/LEAD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
XILINX INC
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
not_compliant
Base Number Matches
54
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
2018-01-18
Application
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.35 W
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
25 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Compare CBAT54ATIN/LEAD with alternatives