BAT54A vs 933976360215 feature comparison

BAT54A Weitronic Enterprise Co Ltd

Buy Now Datasheet

933976360215 Nexperia

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRONIC ENTERPRISE CO LTD NEXPERIA
Package Description SOT-23, 3 PIN PLASTIC, SMD, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.2 W 0.23 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 25 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 54 2
Rohs Code Yes
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard IEC-60134
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 933976360215 with alternatives