BAT5405WH6327XTSA1
vs
BAT54C-B0RFG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.23 W
0.2 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare BAT5405WH6327XTSA1 with alternatives
Compare BAT54C-B0RFG with alternatives