BAT5403WE6327HTSA1 vs BAT54WS feature comparison

BAT5403WE6327HTSA1 Infineon Technologies AG

Buy Now Datasheet

BAT54WS Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G2 PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 19 Weeks, 1 Day
Samacsys Manufacturer Infineon MCC
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.23 W 0.2 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 27
Pbfree Code No
Pin Count 2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 1 V
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA
Reverse Test Voltage 30 V

Compare BAT5403WE6327HTSA1 with alternatives

Compare BAT54WS with alternatives