BAT54-AQ
vs
BAT54W1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
TAITRON COMPONENTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
Diotec
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.8 V
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
0.6 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Dissipation-Max
0.29 W
0.23 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
2 µA
2 µA
Reverse Recovery Time-Max
0.005 µs
0.006 µs
Reverse Test Voltage
25 V
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Base Number Matches
1
2
Package Description
SOD-123F, 2 PIN
Breakdown Voltage-Min
30 V
Compare BAT54-AQ with alternatives
Compare BAT54W1 with alternatives