BAT54
vs
RB520S-30-L0RSG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
57
1
Package Description
R-PDSO-F2
HTS Code
8541.10.00.70
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Terminal Form
FLAT
Terminal Position
DUAL
Compare RB520S-30-L0RSG with alternatives