BAT43WSRR
vs
CDBQC43-HF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
30 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
1 V
JESD-30 Code
R-PDSO-F2
R-PBCC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
4 A
4 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
0.5 µA
0.5 µA
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Reverse Test Voltage
25 V
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Package Description
SOD-923F, 2 PIN
Additional Feature
HIGH RELIABILITY
Power Dissipation-Max
0.125 W
Compare BAT43WSRR with alternatives
Compare CDBQC43-HF with alternatives