BAT43WS vs BAT43WS-7 feature comparison

BAT43WS Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

BAT43WS-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.33 V 0.33 V
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 25 1
Pbfree Code No
Rohs Code No
Package Description R-PDSO-G2
Pin Count 2
HTS Code 8541.10.00.70
Samacsys Manufacturer Diodes Incorporated
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Compare BAT43WS with alternatives

Compare BAT43WS-7 with alternatives