BAT42W_R1_00001 vs BAT42W-V-GS08 feature comparison

BAT42W_R1_00001 PanJit Semiconductor

Buy Now Datasheet

BAT42W-V-GS08 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC VISHAY SEMICONDUCTORS
Package Description SOD-123, 2 PIN R-PDSO-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer PANJIT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Pbfree Code Yes
Pin Count 2
Forward Voltage-Max (VF) 0.4 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Max 125 °C
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.005 µs
Terminal Finish Matte Tin (Sn)

Compare BAT42W_R1_00001 with alternatives

Compare BAT42W-V-GS08 with alternatives