BAT42WS vs BAT42WS-R2-10001 feature comparison

BAT42WS Formosa Microsemi Co Ltd

Buy Now Datasheet

BAT42WS-R2-10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
kg CO2e/kg 8.8
Average Weight (mg) 10.75
CO2e (mg) 94.6
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2023-06-14 2024-01-23
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 27 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 4 A
Reverse Current-Max 0.5 µA
Reverse Test Voltage 30 V

Compare BAT42WS with alternatives

Compare BAT42WS-R2-10001 with alternatives