BAT17
vs
933410700235
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
GENERAL INSTRUMENT CORP
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
1 pF
|
1 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
10
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC, SMD, 3 PIN
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.60
|
Frequency Band |
|
ULTRA HIGH FREQUENCY
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Noise Figure-Max |
|
8 dB
|
Operating Temperature-Max |
|
100 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BAT17 with alternatives
Compare 933410700235 with alternatives