BAT15-014
vs
BAT15-014
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Package Description |
O-LXMW-G2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Breakdown Voltage-Min |
3 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.35 pF
|
0.35 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
O-LXMW-G2
|
O-LXMW-G2
|
Noise Figure-Max |
5.5 dB
|
5.5 dB
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Operating Frequency-Min |
2 GHz
|
2 GHz
|
Output Current-Max |
100 A
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
MICROWAVE
|
MICROWAVE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Type of Schottky Barrier |
LOW BARRIER
|
LOW BARRIER
|
Base Number Matches |
5
|
5
|
|
|
|