BAT15-013ES vs BAT15-013ES feature comparison

BAT15-013ES Siemens

Buy Now Datasheet

BAT15-013ES Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description O-PELF-N2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.6 pF 0.6 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code O-PELF-N2 O-PELF-N2
Noise Figure-Max 5.5 dB 5.5 dB
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.1 W 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Type of Schottky Barrier MEDIUM BARRIER MEDIUM BARRIER
Base Number Matches 1 1
Pin Count 2
Operating Temperature-Max 150 °C