BAS86 vs 1N6640US feature comparison

BAS86 Surge Components Inc

Buy Now Datasheet

1N6640US VPT Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC VPT COMPONENTS
Package Description MELF-2 MELF-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 5
Application ULTRA FAST RECOVERY
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 50 V

Compare BAS86 with alternatives

Compare 1N6640US with alternatives