BAS86 vs BAV99_R2_00001 feature comparison

BAS86 Rectron Semiconductor

Buy Now Datasheet

BAV99_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD PANJIT INTERNATIONAL INC
Part Package Code MELF
Package Description HERMETIC SEALED, GLASS, MINIMELF-2 SOT-23, 3 PIN
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W 0.25 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) TIN
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Samacsys Manufacturer PANJIT
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.715 V
JEDEC-95 Code TO-236AB
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs

Compare BAS86 with alternatives

Compare BAV99_R2_00001 with alternatives