BAS70WT-04TP vs BAS70-05W feature comparison

BAS70WT-04TP Micro Commercial Components

Buy Now Datasheet

BAS70-05W STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS STMICROELECTRONICS
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 PLASTIC, SMD, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W 0.23 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 8
ECCN Code EAR99
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 0.41 V
Non-rep Pk Forward Current-Max 0.1 A
Operating Temperature-Max 150 °C
Rep Pk Reverse Voltage-Max 70 V

Compare BAS70WT-04TP with alternatives

Compare BAS70-05W with alternatives