BAS70T-04T-7
vs
BAS70-04LT1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
ULTRA SMALL, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.41 V
1 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.1 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Min
-55 °C
Output Current-Max
0.07 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Base Number Matches
1
4
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BAS70T-04T-7 with alternatives