BAS70H-04-7 vs BAS70-04LT1 feature comparison

BAS70H-04-7 Diodes Incorporated

Buy Now Datasheet

BAS70-04LT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC LESHAN RADIO CO LTD
Package Description PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Category CO2 Kg 8.8 8.8
Additional Feature FAST SWITCHING
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.225 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Compliance Temperature Grade Military: -55C to +150C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Forward Voltage-Max (VF) 0.41 V
JEDEC-95 Code TO-236AB
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare BAS70H-04-7 with alternatives