BAS70-07W
vs
MA3X721
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
PANASONIC CORP
|
Part Package Code |
SOT
|
SOT-23
|
Package Description |
R-PDSO-G4
|
R-PDSO-G3
|
Pin Count |
4
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
CATHODE
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G3
|
Number of Elements |
2
|
1
|
Number of Terminals |
4
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.10.00.60
|
Additional Feature |
|
HIGH RELIABILITY, HIGH SPEED SWITCH
|
Forward Voltage-Max (VF) |
|
0.55 V
|
Frequency Band |
|
ULTRA HIGH FREQUENCY
|
JEDEC-95 Code |
|
TO-236
|
JESD-609 Code |
|
e6
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
1 A
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
0.2 A
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare BAS70-07W with alternatives
Compare MA3X721 with alternatives