BAS70-06-TP-HF
vs
BAS70-06-E3-08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.41 V
1 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.1 A
0.6 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.07 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
0.31 W
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Package Description
ROHS COMPLIANT PACKAGE-3
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
70 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
50 V
Compare BAS70-06-TP-HF with alternatives
Compare BAS70-06-E3-08 with alternatives