BAS70-05T vs BAS70-05-TP feature comparison

BAS70-05T Formosa Microsemi Co Ltd

Buy Now Datasheet

BAS70-05-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.15 W 0.2 W
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 2 2
Pbfree Code Yes
Package Description R-PDSO-G3
Pin Count 3
Samacsys Manufacturer MCC
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.1 A
Number of Phases 1
Qualification Status Not Qualified
Reverse Current-Max 0.01 µA
Terminal Finish MATTE TIN

Compare BAS70-05T with alternatives

Compare BAS70-05-TP with alternatives