BAS70-05E vs BAS70-05V feature comparison

BAS70-05E Diotec Semiconductor AG

Buy Now Datasheet

BAS70-05V Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2018-12-10
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE FAST RECOVERY
Breakdown Voltage-Min 70 V 70 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.1 A 0.1 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.2 W
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Qualifications AEC-Q101
JESD-609 Code e3
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare BAS70-05E with alternatives

Compare BAS70-05V with alternatives