BAS70-05 vs BAS70H-05-7 feature comparison

BAS70-05 Philips Semiconductors

Buy Now Datasheet

BAS70H-05-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.41 V
Non-rep Pk Forward Current-Max 0.1 A
Operating Temperature-Max 150 °C
Output Current-Max 0.015 A 0.2 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 70 V 70 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 36 1
Package Description R-PDSO-G3
Pin Count 3
HTS Code 8541.10.00.70
Additional Feature FAST SWITCHING
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.005 µs
Terminal Form GULL WING
Terminal Position DUAL

Compare BAS70H-05-7 with alternatives