BAS70-05 vs UF4004-T3 feature comparison

BAS70-05 Siemens

Buy Now Datasheet

UF4004-T3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.41 V
JESD-30 Code R-PDSO-G3 O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 2 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.015 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 70 V 400 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 6 1
Pbfree Code No
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
JEDEC-95 Code DO-41
Moisture Sensitivity Level 1
Number of Phases 1
Operating Temperature-Min -65 °C
Reverse Recovery Time-Max 0.05 µs

Compare BAS70-05 with alternatives

Compare UF4004-T3 with alternatives