BAS70-05
vs
BAS70-05
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
DIODES INC
Package Description
PLASTIC PACKAGE-3
SOT-23, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
kg CO2e/kg
8.8
8.8
Average Weight (mg)
10.2
10.2
CO2e (mg)
89.76
89.76
Samacsys Description
Small Signal Schottky Diodes
Samacsys Manufacturer
MCC
Diodes Incorporated
Samacsys Modified On
2024-05-20 09:06:04
2018-08-17 12:32:50
Category CO2 Kg
8.8
8.8
Candidate List Date
2018-01-15
2024-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.41 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
0.6 A
0.1 A
Number of Elements
2
2
Number of Phases
1
Number of Terminals
3
3
Output Current-Max
0.2 A
0.07 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Power Dissipation-Max
0.2 W
0.33 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Current-Max
0.01 µA
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
8
14
Part Package Code
SOT-23
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
SVHC Over MCV
7439-92-1
EFUP
50
Compare BAS70-05 with alternatives
Compare BAS70-05 with alternatives