BAS516
vs
BAS516T/R
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
NXP SEMICONDUCTORS
Package Description
PLASTIC PACKAGE-2
ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
MCC
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.715 V
1.25 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
0.5 A
4 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.25 A
0.25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
85 V
Reverse Current-Max
0.03 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Part Package Code
SC-79
Application
GENERAL PURPOSE
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.5 W
Compare BAS516 with alternatives
Compare BAS516T/R with alternatives