BAS516 vs BAS516-TP feature comparison

BAS516 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

BAS516-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Changjiang Electronics Tech (CJ) MCC
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V 0.715 V
Non-rep Pk Forward Current-Max 0.5 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.25 A 0.25 A
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Current-Max 0.03 µA
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10