BAS40X-TP vs ACDBQC40-HF feature comparison

BAS40X-TP Micro Commercial Components

Buy Now Datasheet

ACDBQC40-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer MCC
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 40 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-F2 R-PBCC-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.15 W 0.125 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 0.2 µA 0.2 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Package Description SOD-923F, 2 PIN
Additional Feature HIGH RELIABILITY
Reference Standard AEC-Q101

Compare BAS40X-TP with alternatives

Compare ACDBQC40-HF with alternatives