BAS40W-05 vs RB495DS-TP-HF feature comparison

BAS40W-05 Bytesonic Corporation

Buy Now Datasheet

RB495DS-TP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 10 1
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RB495DS-TP-HF with alternatives