BAS40T vs RLS140 feature comparison

BAS40T Secos Corporation

Buy Now Datasheet

RLS140 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SECOS CORP ROHM CO LTD
Package Description ROHS COMPLIANT PACKAGE-3 O-LELF-R2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Output Current-Max 0.07 A 0.12 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.15 W 0.3 W
Rep Pk Reverse Voltage-Max 70 V 55 V
Reverse Recovery Time-Max 0.005 µs 0.05 µs
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 8 1
Pbfree Code Yes
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 0.5 A
Operating Temperature-Max 175 °C
Qualification Status Not Qualified
Reverse Current-Max 0.01 µA

Compare BAS40T with alternatives

Compare RLS140 with alternatives