BAS40SDW vs BAS40ADW_R2_00001 feature comparison

BAS40SDW Diotec Semiconductor AG

Buy Now Datasheet

BAS40ADW_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2018-09-19
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS 2 BANKS, COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.38 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 4 4
Number of Phases 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.225 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 0.2 µA 1 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 30 V 25 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Package Description GREEN, PLASTIC, SC-70, 6 PIN
Case Connection ISOLATED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAS40SDW with alternatives

Compare BAS40ADW_R2_00001 with alternatives