BAS40ADW_R1_10001 vs BAS40ADW-AU_R1_000A1 feature comparison

BAS40ADW_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BAS40ADW-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
Category CO2 Kg 8.54 8.8
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Forward Voltage-Max (VF) 0.38 V 1 V
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Power Dissipation-Max 0.225 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 1 µA 1 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 25 V 40 V
Surface Mount YES YES
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Qualifications AEC-Q101
Application GENERAL PURPOSE
Configuration 2 BANKS, COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G6
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 4
Number of Phases 1
Number of Terminals 6
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAS40ADW_R1_10001 with alternatives

Compare BAS40ADW-AU_R1_000A1 with alternatives