BAS40ADWT/R7 vs BAS40ADW_R1_00001 feature comparison

BAS40ADWT/R7 PanJit Semiconductor

Buy Now Datasheet

BAS40ADW_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Part Package Code SC-70
Package Description R-PDSO-G6 GREEN, PLASTIC, SC-70, 6 PIN
Pin Count 6
Reach Compliance Code compliant compliant
Configuration 2 BANKS, COMMON ANODE, 2 ELEMENTS 2 BANKS, COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED
Forward Voltage-Max (VF) 0.38 V
Reverse Current-Max 1 µA
Reverse Test Voltage 25 V

Compare BAS40ADWT/R7 with alternatives

Compare BAS40ADW_R1_00001 with alternatives