BAS40-T1 vs BAS40,235 feature comparison

BAS40-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

BAS40,235 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD NXP SEMICONDUCTORS
Package Description PLASTIC PACKAGE-3 PLASTIC, SMD, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.38 V 0.38 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 0.6 A 0.2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.12 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.005 µs 0.0001 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code TO-236
Manufacturer Package Code SOT23
Factory Lead Time 4 Weeks
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare BAS40-T1 with alternatives

Compare BAS40,235 with alternatives