BAS40-06W
vs
BAS40DW-04-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
0.2 A
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
0.12 A
0.2 A
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Base Number Matches
7
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count
6
HTS Code
8541.10.00.70
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Configuration
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G6
Moisture Sensitivity Level
1
Number of Elements
4
Number of Phases
1
Number of Terminals
6
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reverse Current-Max
0.2 µA
Reverse Recovery Time-Max
0.005 µs
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Compare BAS40DW-04-TP with alternatives